


WMLPV800 | |
|---|---|
DigiKey Part Number | 3299-WMLPV800-ND |
Manufacturer | |
Manufacturer Product Number | WMLPV800 |
Description | RF ANT 883MHZ DOME PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 883MHz | |
Frequency Range | 806MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 15.000" (381.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.48000 | £24.48 |
| 10 | £19.83900 | £198.39 |
| 25 | £18.68080 | £467.02 |
| 100 | £17.40750 | £1,740.75 |
| 250 | £16.80072 | £4,200.18 |
| Unit Price without VAT: | £24.48000 |
|---|---|
| Unit Price with VAT: | £29.37600 |

