
PCT-RSABD-DP | |
|---|---|
DigiKey Part Number | 3299-PCT-RSABD-DP-ND |
Manufacturer | |
Manufacturer Product Number | PCT-RSABD-DP |
Description | RF ANT 5.4GHZ MOD QMA F STUD/TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Module QMA Female Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi, 13dBi | |
Features | - | |
Termination | QMA Female | |
Ingress Protection | IP56 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 3.346" (85.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £725.72000 | £725.72 |
| 10 | £642.16400 | £6,421.64 |
| Unit Price without VAT: | £725.72000 |
|---|---|
| Unit Price with VAT: | £870.86400 |

