


FPMI2458-VP6RPSMA | |
|---|---|
DigiKey Part Number | 3299-FPMI2458-VP6RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | FPMI2458-VP6RPSMA |
Description | RF ANT 2.45GHZ PANEL RP-SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Panel RP-SMA Male Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 8.5dBi, 6dBi | |
Power - Max | 25 W | |
Features | Cable - 690.6mm | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £338.28000 | £338.28 |
| 10 | £294.33700 | £2,943.37 |
| Unit Price without VAT: | £338.28000 |
|---|---|
| Unit Price with VAT: | £405.93600 |

