
CBL-401-30FT-N1-N4 | |
|---|---|
DigiKey Part Number | 3299-CBL-401-30FT-N1-N4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-401-30FT-N1-N4 |
Description | COAX CBL N-TYPE TO N-TYPE 30' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | PFP 400 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £60.58280 | £1,514.57 |
| Unit Price without VAT: | £60.58280 |
|---|---|
| Unit Price with VAT: | £72.69936 |

