
CBL-195-3FT-N1-T2 | |
|---|---|
DigiKey Part Number | 3299-CBL-195-3FT-N1-T2-ND |
Manufacturer | |
Manufacturer Product Number | CBL-195-3FT-N1-T2 |
Description | COAX CBL RP-TNC TO N-TYPE 36" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type PFP 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-TNC to N-Type | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | PFP 195 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £15.07120 | £376.78 |
| Unit Price without VAT: | £15.07120 |
|---|---|
| Unit Price with VAT: | £18.08544 |

