RF ANTENNA GNSS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS, GPS Module SMA Male Magnetic
Keeping Intelligent Transportation Systems Connected

3917D

DigiKey Part Number
3299-3917D-ND
Manufacturer
Manufacturer Product Number
3917D
Description
RF ANT 1.575GHZ MOD SMA MALE MAG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Module
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBic, -2dBic
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.535" (13.60mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£44.32000£44.32
10£36.56800£365.68
25£34.63120£865.78
100£32.50370£3,250.37
Manufacturers Standard Package
Unit Price without VAT:£44.32000
Unit Price with VAT:£53.18400