
3910D-5M-MCX | |
|---|---|
DigiKey Part Number | 3299-3910D-5M-MCX-ND |
Manufacturer | |
Manufacturer Product Number | 3910D-5M-MCX |
Description | RF ANT 1.575GHZ MODULE MCX MAGN |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MCX Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBic, 3dBic | |
Features | Cable - 5m, LNA, Filter | |
Termination | MCX | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.535" (13.60mm) | |
Applications | GPS |

