
TVP02RW1135PAW52LC | |
|---|---|
DigiKey Part Number | 623-TVP02RW1135PAW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP02RW1135PAW52LC |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Limited | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £75.26600 | £752.66 |
| Unit Price without VAT: | £75.26600 |
|---|---|
| Unit Price with VAT: | £90.31920 |

