
SQR822250 | |
|---|---|
DigiKey Part Number | APC1879-ND |
Manufacturer | |
Manufacturer Product Number | SQR822250 |
Description | CONN RCPT HSG 8POS 22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.02000 | £29.02 |
| 10 | £24.66100 | £246.61 |
| 25 | £23.11720 | £577.93 |
| 50 | £22.01460 | £1,100.73 |
| 100 | £20.96480 | £2,096.48 |
| Unit Price without VAT: | £29.02000 |
|---|---|
| Unit Price with VAT: | £34.82400 |



