
SJSA05000 | |
|---|---|
DigiKey Part Number | 623-SJSA05000-ND |
Manufacturer | |
Manufacturer Product Number | SJSA05000 |
Description | 0 DEGREE STRAIN RELIEF SHELL SIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Luminus Series Connector | |
Shell Size - Insert | 10 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.75000 | £5.75 |
| 10 | £4.88800 | £48.88 |
| 25 | £4.58120 | £114.53 |
| 50 | £4.36220 | £218.11 |
| 100 | £4.15400 | £415.40 |
| 250 | £3.89400 | £973.50 |
| 500 | £3.70826 | £1,854.13 |
| 1,000 | £3.53146 | £3,531.46 |
| Unit Price without VAT: | £5.75000 |
|---|---|
| Unit Price with VAT: | £6.90000 |

