
RJF6A7SA1ZN | |
|---|---|
DigiKey Part Number | 623-RJF6A7SA1ZN-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A7SA1ZN |
Description | RJ FIELD CAT6A JAM NUT RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A7SA1ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.83000 | £153.83 |
| 10 | £130.76700 | £1,307.67 |
| 25 | £122.59080 | £3,064.77 |
| 50 | £116.74820 | £5,837.41 |
| Unit Price without VAT: | £153.83000 |
|---|---|
| Unit Price with VAT: | £184.59600 |

