
RJF2PEM1GSCC | |
|---|---|
DigiKey Part Number | RJF2PEM1GSCC-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEM1GSCC |
Description | CONN INLINE RCPT-RCPT W/SNAP CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap, Circular Bayonet Coupling, Industrial Environments, Metal Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Metal Gland | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £83.37500 | £833.75 |
| Unit Price without VAT: | £83.37500 |
|---|---|
| Unit Price with VAT: | £100.05000 |

