Image for RJ11FTVX7SA1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ11FTVX7SA1G

DigiKey Part Number
RJ11FTVX7SA1G-ND
Manufacturer
Manufacturer Product Number
RJ11FTVX7SA1G
Description
CONN MOD COUPLER 6P6C TO 6P6C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ11)
Convert To (Adapter End)
Jack, 6p6c (RJ11)
Type
Coupler
Features
Code A, Explosion Proof
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
10£238.61500£2,386.15
Manufacturers Standard Package
Unit Price without VAT:£238.61500
Unit Price with VAT:£286.33800