
M85049/76-16Z04 | |
|---|---|
DigiKey Part Number | 623-M85049/76-16Z04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/76-16Z04 |
Description | CONN BACKSH W/CLMP SZ16 17 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 16, 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.380" ~ 0.500" (9.65mm ~ 12.70mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 16, 17 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £58.41080 | £1,460.27 |
| Unit Price without VAT: | £58.41080 |
|---|---|
| Unit Price with VAT: | £70.09296 |

