
M85049/52-1-10A | |
|---|---|
DigiKey Part Number | APM85049/52-1-10A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-10A |
Description | CONN CABLE CLAMP SZ10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.187" ~ 0.286" (4.75mm ~ 7.26mm) | |
Diameter - Outside | 0.734" (18.64mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.50000 | £11.50 |
| 10 | £9.77400 | £97.74 |
| 25 | £9.16160 | £229.04 |
| 50 | £8.72400 | £436.20 |
| 100 | £8.30780 | £830.78 |
| 250 | £7.78804 | £1,947.01 |
| 500 | £7.41670 | £3,708.35 |
| 1,000 | £7.06320 | £7,063.20 |
| Unit Price without VAT: | £11.50000 |
|---|---|
| Unit Price with VAT: | £13.80000 |


