
M85049/39S9N | |
|---|---|
DigiKey Part Number | APM85049/39S9N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S9N |
Description | CONN CABLE CLAMP SZ9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.859" (21.82mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.05000 | £22.05 |
| 10 | £18.74400 | £187.44 |
| 25 | £17.57000 | £439.25 |
| 50 | £16.73180 | £836.59 |
| 100 | £15.93360 | £1,593.36 |
| 250 | £14.93732 | £3,734.33 |
| 500 | £14.22538 | £7,112.69 |
| Unit Price without VAT: | £22.05000 |
|---|---|
| Unit Price with VAT: | £26.46000 |



