
M85049/31-20W | |
|---|---|
DigiKey Part Number | 1591-1012-ND |
Manufacturer | |
Manufacturer Product Number | M85049/31-20W |
Description | CONN BACKSHELL E NUT SZ20 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, E Nut 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.27000 | £12.27 |
| 10 | £10.42100 | £104.21 |
| 25 | £9.76880 | £244.22 |
| 50 | £9.30240 | £465.12 |
| 100 | £8.85850 | £885.85 |
| 250 | £8.30432 | £2,076.08 |
| 500 | £7.90842 | £3,954.21 |
| Unit Price without VAT: | £12.27000 |
|---|---|
| Unit Price with VAT: | £14.72400 |

