
M85049/130-16AV | |
|---|---|
DigiKey Part Number | 623-M85049/130-16AV-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-16AV |
Description | GASKET BLACK VITON FOR 5015 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | VITON™ | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.00000 | £36.00 |
| 10 | £30.59400 | £305.94 |
| 25 | £28.67960 | £716.99 |
| Unit Price without VAT: | £36.00000 |
|---|---|
| Unit Price with VAT: | £43.20000 |

