
M85049/130-13AS | |
|---|---|
DigiKey Part Number | 623-M85049/130-13AS-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-13AS |
Description | GASKET RED SILICONE FOR 5015 CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Silicone | |
Features | - | |
Color | Red | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.88000 | £31.88 |
| 10 | £27.09000 | £270.90 |
| Unit Price without VAT: | £31.88000 |
|---|---|
| Unit Price with VAT: | £38.25600 |

