
M85049/114S22TZ12-6 | |
|---|---|
DigiKey Part Number | 623-M85049/114S22TZ12-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/114S22TZ12-6 |
Description | CONN BACKSHELL SZ22 23 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.938" (23.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 22, 23 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £134.95120 | £3,373.78 |
| Unit Price without VAT: | £134.95120 |
|---|---|
| Unit Price with VAT: | £161.94144 |

