Connector Bushing 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/22S06

DigiKey Part Number
623-M28840/22S06-ND
Manufacturer
Manufacturer Product Number
M28840/22S06
Description
B/S, METAL CONDUIT BUSHING, COND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Bushing 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Bushing
For Use With/Related Products
MIL-DTL-28840
Shell Size - Insert
6
Material
Steel
Features
-
Color
-
Grade
Military
Qualification
MIL-DTL-28840
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£32.17000£32.17
10£27.34900£273.49
25£25.63760£640.94
50£24.41460£1,220.73
100£23.25060£2,325.06
250£21.79696£5,449.24
Manufacturers Standard Package
Unit Price without VAT:£32.17000
Unit Price with VAT:£38.60400