
M28840/22S04 | |
|---|---|
DigiKey Part Number | 623-M28840/22S04-ND |
Manufacturer | |
Manufacturer Product Number | M28840/22S04 |
Description | B/S, METAL CONDUIT BUSHING, COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 4 | |
Material | Steel | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.33000 | £23.33 |
| 10 | £19.82700 | £198.27 |
| 25 | £18.58520 | £464.63 |
| 50 | £17.69840 | £884.92 |
| 100 | £16.85440 | £1,685.44 |
| 250 | £15.80036 | £3,950.09 |
| Unit Price without VAT: | £23.33000 |
|---|---|
| Unit Price with VAT: | £27.99600 |

