
M28840/21UF1CBP1-LC | |
|---|---|
DigiKey Part Number | 623-M28840/21UF1CBP1-LC-ND |
Manufacturer | |
Manufacturer Product Number | M28840/21UF1CBP1-LC |
Description | CONN-LC, IN-LINE RECPT WITH STR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 64 | |
Grade | Military | |
Qualification | MIL-DLT-28840 | |
Shell Size - Insert | 23-1 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Housing Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £669.32440 | £16,733.11 |
| Unit Price without VAT: | £669.32440 |
|---|---|
| Unit Price with VAT: | £803.18928 |

