Image for GCB3106M10SL4PNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3106M10SL4PNB

DigiKey Part Number
623-GCB3106M10SL4PNB-ND
Manufacturer
Manufacturer Product Number
GCB3106M10SL4PNB
Description
PLUG CRIMP 2 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
22A
Shell Size - Insert
10SL-4
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.339" (8.60mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Orientation
N (Normal)
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Neoprene
Shell Material
Aluminum Alloy
Applications
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
30£66.90500£2,007.15
Unit Price without VAT:£66.90500
Unit Price with VAT:£80.28600