
D3899922HW | |
|---|---|
DigiKey Part Number | 623-D3899922HW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922HW |
Description | DUMMY RECPT, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 23 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 23 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.62000 | £31.62 |
| 10 | £26.87600 | £268.76 |
| 25 | £25.19360 | £629.84 |
| 50 | £23.99200 | £1,199.60 |
| 100 | £22.84780 | £2,284.78 |
| 250 | £21.41924 | £5,354.81 |
| Unit Price without VAT: | £31.62000 |
|---|---|
| Unit Price with VAT: | £37.94400 |


