Connector Cap (Cover), Dust 13 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32-K-13-R

DigiKey Part Number
623-D38999/32-K-13-R-ND
Manufacturer
Manufacturer Product Number
D38999/32-K-13-R
Description
DUST CAP, PLUG CAP,STAINLESS STE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 13 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
13
Manufacturer
Amphenol PCD
Material
Stainless Steel
Packaging
Bag
Features
Wire Rope
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Dust
Grade
Military
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Qualification
MIL-DTL-38999
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£33.73000£33.73
10£28.67000£286.70
25£26.87600£671.90
50£25.59400£1,279.70
100£24.37350£2,437.35
250£22.84976£5,712.44
Manufacturers Standard Package
Unit Price without VAT:£33.73000
Unit Price with VAT:£40.47600