
CC5516B14L | |
|---|---|
DigiKey Part Number | 623-CC5516B14L-ND |
Manufacturer | |
Manufacturer Product Number | CC5516B14L |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Length | - | |
Width | 0.516" (13.10mm) | |
Height | 0.740" (18.80mm) | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.654" (16.61mm) | |
Panel Thickness | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.44300 | £34.43 |
| 25 | £3.22760 | £80.69 |
| 50 | £3.07360 | £153.68 |
| 100 | £2.92680 | £292.68 |
| 400 | £2.65408 | £1,061.63 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

