
ALBPCL75P12S | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P12S-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P12S |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | White | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.865" (21.97mm) | |
Panel Thickness | 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.76000 | £19.76 |
| 10 | £16.79400 | £167.94 |
| 25 | £15.74200 | £393.55 |
| 50 | £14.99120 | £749.56 |
| 100 | £14.27610 | £1,427.61 |
| 300 | £13.21247 | £3,963.74 |
| 500 | £12.74536 | £6,372.68 |
| Unit Price without VAT: | £19.76000 |
|---|---|
| Unit Price with VAT: | £23.71200 |

