
A8504952S10A | |
|---|---|
DigiKey Part Number | APC1482-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S10A |
Description | CONN CABLE CLAMP SZ 10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.71000 | £17.71 |
| 10 | £15.05300 | £150.53 |
| 25 | £14.11080 | £352.77 |
| 50 | £13.43720 | £671.86 |
| 100 | £12.79630 | £1,279.63 |
| 250 | £11.99596 | £2,998.99 |
| 500 | £11.42414 | £5,712.07 |
| Unit Price without VAT: | £17.71000 |
|---|---|
| Unit Price with VAT: | £21.25200 |


