
A8504952128W | |
|---|---|
DigiKey Part Number | APC1362-ND |
Manufacturer | |
Manufacturer Product Number | A8504952128W |
Description | CONN CABLE CLAMP SZ 28 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/4-18 UNS 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.750" ~ 1.190" (19.05mm ~ 30.23mm) | |
Diameter - Outside | 1.970" (50.04mm) | |
Shell Size - Insert | 28 | |
Thread Size | 1 3/4-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.64000 | £21.64 |
| 10 | £18.39600 | £183.96 |
| 25 | £17.24440 | £431.11 |
| 50 | £16.42180 | £821.09 |
| 100 | £15.63860 | £1,563.86 |
| 250 | £14.66052 | £3,665.13 |
| 500 | £13.96184 | £6,980.92 |
| Unit Price without VAT: | £21.64000 |
|---|---|
| Unit Price with VAT: | £25.96800 |


