
A85049399A | |
|---|---|
DigiKey Part Number | APC1432-ND |
Manufacturer | |
Manufacturer Product Number | A85049399A |
Description | CONN CABLE CLAMP SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £11.75880 | £293.97 |
| Unit Price without VAT: | £11.75880 |
|---|---|
| Unit Price with VAT: | £14.11056 |

