
A8504916G11N | |
|---|---|
DigiKey Part Number | 623-A8504916G11N-ND |
Manufacturer | |
Manufacturer Product Number | A8504916G11N |
Description | CONN CABLE CLAMP SZ11 B SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.390" (9.91mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Ground Lug, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £15.13680 | £378.42 |
| Unit Price without VAT: | £15.13680 |
|---|---|
| Unit Price with VAT: | £18.16416 |

