
A305720C | |
|---|---|
DigiKey Part Number | 623-A305720C-ND |
Manufacturer | |
Manufacturer Product Number | A305720C |
Description | CONN CAB CLAMP SZ32 1 3/4-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1 3/4-18 UNS 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.922" ~ 1.200" (23.42mm ~ 30.48mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.32000 | £27.32 |
| 10 | £23.21800 | £232.18 |
| 25 | £21.76480 | £544.12 |
| 50 | £20.72640 | £1,036.32 |
| 100 | £19.73810 | £1,973.81 |
| 250 | £18.50380 | £4,625.95 |
| Unit Price without VAT: | £27.32000 |
|---|---|
| Unit Price with VAT: | £32.78400 |

