Socket Contact Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600841

DigiKey Part Number
623-600841-ND
Manufacturer
Manufacturer Product Number
600841
Description
COAX 75OHMS - SOCKET - SIZE8
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
600841 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Canister
Part Status
Active
Type
Coaxial
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-179
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Canister
QuantityUnit PriceExt Price
1£163.52000£163.52
Manufacturers Standard Package
Unit Price without VAT:£163.52000
Unit Price with VAT:£196.22400