
ELVP041G0E | |
|---|---|
DigiKey Part Number | 1032-ELVP041G0E-ND |
Manufacturer | |
Manufacturer Product Number | ELVP041G0E |
Description | .150"/3.81MM R/A PLUG W/EARS, GR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Wire Strip Length | 6.35mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.12990 | £212.99 |
| Unit Price without VAT: | £2.12990 |
|---|---|
| Unit Price with VAT: | £2.55588 |

