Image for ELVM07100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVM07100

DigiKey Part Number
ELVM07100-ND
Manufacturer
Manufacturer Product Number
ELVM07100
Description
TERM BLK 7P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
125°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.04000£3.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.04000
Unit Price with VAT:£3.64800