
ELH301100 | |
|---|---|
DigiKey Part Number | ELH301100-ND |
Manufacturer | |
Manufacturer Product Number | ELH301100 |
Description | CONN TERM BLK CARD EDGE 30POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 30 Pos, 2 Rows To Card Edge Connector, 30 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 30 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 30 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £32.19900 | £3,219.90 |
| Unit Price without VAT: | £32.19900 |
|---|---|
| Unit Price with VAT: | £38.63880 |

