
ELFK1011G | |
|---|---|
DigiKey Part Number | 1032-ELFK1011G-ND |
Manufacturer | |
Manufacturer Product Number | ELFK1011G |
Description | 5MM/.197" 45 ANGLED PLUG, GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 45° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 45° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 7.87mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyphenylene Oxide (PPO) | |
Contact Tail Length | - | |
Insulation Height | 0.613" (15.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.83640 | £383.64 |
| Unit Price without VAT: | £3.83640 |
|---|---|
| Unit Price with VAT: | £4.60368 |

