EL1M212G00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £5.67840
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £7.53125
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £3.21271
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £3.99778
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £4.24556
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.38966
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.38966
Datasheet
Image for EL1M212G00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1M212G00

DigiKey Part Number
EL1M212G00-ND
Manufacturer
Manufacturer Product Number
EL1M212G00
Description
TERM BLK 21P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
21
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£5.67840£567.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.67840
Unit Price with VAT:£6.81408