
ATF6BU | |
|---|---|
DigiKey Part Number | ATF6BU-ND |
Manufacturer | |
Manufacturer Product Number | ATF6BU |
Description | CONN TERM BLK DISCONN 8-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect, Feed Through Blue 8-22 AWG |
Category | Current - IEC 6.3 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Tray | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 1.5-6mm² |
Disconnect Type Fuse, Lever | Color Blue |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Stripping Length 10mm |
Termination Style Screw | Base Product Number |


