
NPA-730B-005D | |
|---|---|
DigiKey Part Number | 45-NPA-730B-005DTR-ND - Tape & Reel (TR) 45-NPA-730B-005DCT-ND - Cut Tape (CT) 45-NPA-730B-005DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-005D |
Description | SENSOR 5PSID 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.24000 | £16.24 |
| 5 | £14.82600 | £74.13 |
| 10 | £14.30000 | £143.00 |
| 25 | £13.67080 | £341.77 |
| 50 | £13.24060 | £662.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £12.84600 | £1,284.60 |
| 200 | £12.48385 | £2,496.77 |
| 300 | £12.28607 | £3,685.82 |
| 500 | £12.05062 | £6,025.31 |
| Unit Price without VAT: | £16.24000 |
|---|---|
| Unit Price with VAT: | £19.48800 |










