
TJSS-108-2J5/307 | |
|---|---|
DigiKey Part Number | 1967-TJSS-108-2J5/307-ND |
Manufacturer | |
Manufacturer Product Number | TJSS-108-2J5/307 |
Description | TELEPHONE JACK DOUBLE SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack, Biaxial 8 Conductor Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack, Biaxial | |
Gender | Female and Male | |
Signal Lines | 8 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 8 Conductors, 8 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £449.25000 | £449.25 |
| Unit Price without VAT: | £449.25000 |
|---|---|
| Unit Price with VAT: | £539.10000 |

