
LNA-30-06001800-45-25P | |
|---|---|
DigiKey Part Number | 1949-1137-ND |
Manufacturer | |
Manufacturer Product Number | LNA-30-06001800-45-25P |
Description | IC RF AMP VSAT 6GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Amphenol Narda-MITEQ | Voltage - Supply 15V |
Series | Current - Supply 600mA |
Packaging Box | Test Frequency 6GHz ~ 18GHz |
Part Status Active | Mounting Type Connector Mount |
Frequency 6GHz ~ 18GHz | Package / Case Module, SMA Connectors |
P1dB 25dBm | Supplier Device Package Module |
Gain 30dB | Base Product Number |
Noise Figure 4.5dB |

