
SSL12-J2LJ0-018H01 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J2LJ0-018H01-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J2LJ0-018H01 |
Description | SSL, 1.2, 3A, 02 PINS, OVERMOLDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Black 39.4" (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black | |
Length | 39.4" (1.00m) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.89203 | £1,735.22 |
| Unit Price without VAT: | £2.89203 |
|---|---|
| Unit Price with VAT: | £3.47044 |

