
SSL11-J2LJ0-B22A06 | |
|---|---|
DigiKey Part Number | SSL11-J2LJ0-B22A06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL11-J2LJ0-B22A06 |
Description | SSL1.1 WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 23.6" (600.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.51989 | £1,519.89 |
| Unit Price without VAT: | £1.51989 |
|---|---|
| Unit Price with VAT: | £1.82387 |

