SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-J2LJ0-022A01

DigiKey Part Number
SSL11-J2LJ0-022A01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL11-J2LJ0-022A01
Description
SSL1.1 WIRE ASSY W/O LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Part Status
Active
1st Connector
Socket, 2 Position
2nd Connector
Wire Leads
Color
Brown, Red
Length
3.94" (100.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.19884£1,198.84
Manufacturers Standard Package
Unit Price without VAT:£1.19884
Unit Price with VAT:£1.43861