
SM12A-08PFFS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-SM12A-08PFFS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | SM12A-08PFFS-SF8001 |
Description | M12 A CODE PANEL STAINLESS STEEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8/IPX9K - Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.43000 | £22.43 |
| 10 | £19.06200 | £190.62 |
| 25 | £17.86920 | £446.73 |
| 50 | £17.01640 | £850.82 |
| 100 | £16.20490 | £1,620.49 |
| 250 | £15.19152 | £3,797.88 |
| 500 | £14.46742 | £7,233.71 |
| Unit Price without VAT: | £22.43000 |
|---|---|
| Unit Price with VAT: | £26.91600 |

