
SM12A-08BMMM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-SM12A-08BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | SM12A-08BMMM-SL8D01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.89000 | £16.89 |
| 10 | £14.35500 | £143.55 |
| 25 | £13.45640 | £336.41 |
| 50 | £12.81420 | £640.71 |
| 100 | £12.20280 | £1,220.28 |
| 250 | £11.43960 | £2,859.90 |
| 500 | £10.89432 | £5,447.16 |
| Unit Price without VAT: | £16.89000 |
|---|---|
| Unit Price with VAT: | £20.26800 |

