RDP-5SPFFG-TCU7B50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £10.61300
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £10.69500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £10.25700
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £11.68100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £11.63500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £11.99700
Datasheet
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-5SPFFG-TCU7B50

DigiKey Part Number
1754-RDP-5SPFFG-TCU7B50-ND
Manufacturer
Manufacturer Product Number
RDP-5SPFFG-TCU7B50
Description
RJ, LARGE SIZE, PLASTIC, 1.5A, C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£10.95400£109.54
Unit Price without VAT:£10.95400
Unit Price with VAT:£13.14480