RCP-5SAMMM-TRM7B05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £13.93200
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £13.79400
Datasheet
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-5SAMMM-TRM7B05

DigiKey Part Number
1754-RCP-5SAMMM-TRM7B05-ND
Manufacturer
Manufacturer Product Number
RCP-5SAMMM-TRM7B05
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Right Angle to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.40000£15.40
10£13.08900£130.89
25£12.26960£306.74
50£11.68400£584.20
100£11.12670£1,112.67
250£10.43068£2,607.67
500£9.93348£4,966.74
Manufacturers Standard Package
Unit Price without VAT:£15.40000
Unit Price with VAT:£18.48000